PDP SEO Portlet

PCA9509DP,118

Level Translating I2C Bus/SMBus Repeater, 1 V to 5.5 V, 8 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9509DP,118
Secondary Manufacturer Part#: PCA9509DP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9509DP is a level translating I²C-bus/SMBus Repeater enables processor low voltage 2-wire serial bus to interface with standard I²C-bus or SMBus I/O. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I²C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port-A allows a voltage range from 1.35V to VCC(B) 1V and requires no external pull-up resistors due to the internal current source. Port-B allows a voltage range from 3 to 5.5V and is overvoltage tolerant. Both port-A and port-B SDA and SCL pins are high-impedance when the repeater is unpowered.

  • Active high repeater enable input
  • Open-drain inputs/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Powered-off high-impedance I²C pins

Technical Attributes

Find Similar Parts

Description Value
Level Translating I2C Bus/SMBus Repeater
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8
3.1 x 3.1 x 0.95 mm
PCA9509 Series
TSSOP
5.5 V
1 V
Level Translating I2C Bus/SMBus Repeater

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.84786
5000+
$0.80203
10000+
$0.78092
20000+
$0.7609
40000+
$0.74188