PCA9507DP,118
Specialized Interface, Serial, I2C Bus & SMBus Systems Applications, 2.7 V, 5.5 V, TSSOP, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The PCA9507DP,118 is a 2-wire serial Bus Extender providing 3.3 to 5 V level shift that allows up to 18meters bus extension for reliable DDC, I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) line as well as the rise time accelerator on port-A enabling the bus to drive a load up to 1400pF or distance of 18m on port-A and 400pF on port-B. Using this enables the system designer to isolate bus capacitance to meet HDMI DDC version 1.3 distance specification. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the repeater is unpowered.
- Active high buffer enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| TSSOP | ||
| 5.5 | ||
| 2.7 | ||
| Bus Extender |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |