PDP SEO Portlet

PCA9507D,118

Bus Extender 8-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9507D,118
Secondary Manufacturer Part#: PCA9507D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9507D,118 is a 2-wire serial bus extender for HDMI DDC I²C-bus and SMBus. The PCA9507D providing 3.3V to 5V level shift that allows up to 18 meters bus extension for reliable DDC, I²C-bus or SMBus applications. While retaining all the operating modes a

  • Supply voltage range from 2.7 to 5.5V
  • Rise time accelerator and normal I/O on port A
  • Static level offset on port B
  • I²C-bus, SMBus and DDC-bus compatible
  • Active HIGH buffer enable input, open-drain input/outputs and

Technical Attributes

Find Similar Parts

Description Value
SOIC
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
85 °C
-40 °C
8
5 x 4 x 1.45 mm
SOIC
5.5
2.7
Bus Extender

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.97214
5000+
$0.9196
10000+
$0.8954
20000+
$0.87244
40000+
$0.85062