PDP SEO Portlet

PCA9502BS,128

I/O Expander 24-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA9502BS,128
Secondary Manufacturer Part#: PCA9502BS,128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9502 is an 8-bit I/O expander with I²C-bus/SPI host interface. The device comes in a very small HVQFN24 package, which makes it ideally suitable for hand-held, battery operated applications. The device also supports software reset, which allows the host to reset the device at any time, independent of the hardware reset signal.

General features

  • Selectable I²C-bus or SPI interface
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 Cel to +85 Cel
  • Eight programmable I/O pins
  • Software reset
  • Industrial and commercial temperature ranges
  • Available in HVQFN24 package
  • 16 hardware-selectable slave addresses

I²C-bus features

  • Noise filter on SCL/SDA inputs
  • 400 kbit/s (maximum)
  • Compliant with I²C-bus Fast-mode
  • Slave mode only

SPI features

  • 15 Mbit/s maximum speed
  • Slave mode only
  • SPI Mode 0

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
24HVQFN EP
24
4.1 x 4.1 x 0.95 mm
Industrial
HVQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.29486
3000+
$1.26914
6000+
$1.25091
12000+
$1.2332
24000+
$1.19775