PDP SEO Portlet

PCA9450CHNY

i.MX 8M PMIC, 5.5 V, 6 Step-Down DC-DC Converters, 5 LDOs, 11 Regulated Outputs, 56 Pins, HVQFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9450CHNY
Secondary Manufacturer Part#: PCA9450CHNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9450CHNY is a single chip power management IC (PMIC) specifically designed to support i.MX 8M family processor in both 1 cell Li-Ion and Li-polymer battery portable application and 5 V adapter non-portable applications. It supports various memory types (DDR4/LPDDR4/DDR3L, etc.) via system UBOOT configuration, which does not require hardware change. This device provides six high efficiency step-down regulators, five LDOs, one 400mA load switch, 2-channel level translator and 32.768KHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS) feature along with programmable ramping up and down time and those buck regulators support remote sense to compensate IR drop to load from buck regulator. Applications include IoT devices, tablet, electronic point of sale (ePOS), industrial application.

  • 400mA load switch with built-in active discharge resistor
  • 32.768KHz crystal oscillator driver and buffer output
  • Two channel logic level translator, power control IO
  • Fm+ 1MHz I²C-bus interface, ESD protection
  • Shutdown current is 1µA typ at (SWIN = 3.3V, I2C-LT-EN bit = 0b)
  • High to low propagation delay is 4ns typ at (SWIN = 3.3 V, SCL/SDA to SCLH/ SDAH)
  • 20Mbps maximum data rate
  • Input output capacitance is 5pF typ at (SWIN = 3.3V)
  • Ambient temperature range from -40 to +105°C
  • HVQFN56 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.23419
4000+
$3.16993
8000+
$3.12441
16000+
$3.08018
32000+
$2.99162