PCA9420UKZ
Low Power PMIC, 5.5 V, 2 Step-Down DC - DC Converters, 2 LDOs, 4 Regulated Outputs, 25Pins, WLCSP
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: PCA9420UKZ
Secondary Manufacturer Part#: PCA9420UKZ
- RoHS 10 Compliant
- Tariff Charges
The PCA9420 is a highly-integrated Power Management IC (PMIC), targeted to provide a full power management solution for low power microcontroller applications or other similar applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down Converter with LDO Regulator | ||
| 3.3 to 5.5 V | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 25 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 4 | ||
| 4.5, 40 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 25WLCSP | ||
| 25 | ||
| 2.09 x 2.09 x 0.33 mm | ||
| Industrial | ||
| WLCSP | ||
| 5.5, 40 V | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |