PDP SEO Portlet

PCA9420UK-EVM

PCA9420 Highly Integrated Power Management IC Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9420UK-EVM
Secondary Manufacturer Part#: PCA9420UK-EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9420UK-EVM is a PCA9420 evaluation board. The PCA9420 is a highly integrated power management IC (PMIC), targeted to provide a full power management solution for low-power microcontroller applications or other similar applications. The device consists of a linear battery charger capable of charging up to 315mA current. It has an I2C programmable constant current (CC) and constant voltage (CV) values for flexible configuration. Applications include industrial, mobile, smart home.

  • Suitable for low power microcontroller application
  • Two step-down DC-DC converters, very low quiescent current
  • Programmable output voltage regulation
  • Low-power mode for extra power saving, two LDOs
  • 1MHz I2C-bus target interface, -40°C to +85°C ambient temperature range
  • Linear battery charger for charging single-cell Li-ion battery

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$181.2118
2+
$180.28725
4+
$179.3627
8+
$178.43815
16+
$177.5136