PCA9411AUKZ
Conv DC-DC Single Step Up 2.5V 5.25V 9-Pin WLCSP T/R
Manufacturer:NXP
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: PCA9411AUKZ
Secondary Manufacturer Part#: PCA9411AUKZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 94 % | ||
| 5.25 V | ||
| 2.5 V | ||
| 260 °C | ||
| 5.25 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 2.5000, 5.2500 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5.25 V | ||
| 9WLCSP | ||
| 9 | ||
| 1.24 x 1.24 x 0.325 mm | ||
| Industrial | ||
| WLCSP | ||
| 2910 to 3090 kHz | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |