PDP SEO Portlet

PCA9410AUKZ

Conv DC-DC Single Step Up 2.5V to 5.25V 9-Pin WLCSP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9410AUKZ
Secondary Manufacturer Part#: PCA9410AUKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9410 and PCA9410A are highly efficient 3.0 MHz, 500 mA, step-up DC-to-DC converters. They convert input voltages from 2.5 V to 5.25 V to a fixed output voltage of 5.0 V. These devices are optimized for battery-powered applications. High efficiency of up to 94 % enables an extended battery life in all portable designs. Step-up operation at a switching frequency of 3 MHz allows using 1 µH inductor or smaller.

  • Efficiency up to 94 %
  • ± 3 % output voltage accuracy at nominal and static conditions
  • ± 3 % output voltage accuracy over full current, voltage and temperature range
  • VIN = VO, (Pass-Through Mode Operation)
  • Load disconnect
  • Current-mode controller
  • Soft start function for limiting inrush current with true load disconnect
  • Overcurrent and over-temperature protection
  • The PCA9410 totally disconnects input to output when disabled
  • The PCA9410A connects input to output when disabled
  • Wafer-Level Chip-Size Package (WLCSP) with 0.4 mm pitch; allows for the use of a smaller antenna, or for greater signal strength

Technical Attributes

Find Similar Parts

Description Value
94 %
5.25 V
2.5 V
260 °C
5.25 V
2.5 V
Surface Mount
MSL 3 - 168 hours
1
9
1
2.5000, 5.2500 V
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
5 V
9WLCSP
9
1.24 x 1.24 x 0.325 mm
Industrial
WLCSP
3000 kHz
3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97