PDP SEO Portlet

PCA9306DP1,125

Voltage Level Translator, 2 Input, 1 V to 3.6 V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: PCA9306DP1,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9306DP1,125 is a dual bi-directional I²C-bus and SMBus voltage-level translator with an enable (EN) input. It allows bi-directional voltage translations between 1 and 5V without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is on and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bi-directional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports.

  • Bidirectional voltage translation with no direction pin
  • low 3.5? ON-state connection between input and output ports provides less signal distortion
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board trace routing
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101

Technical Attributes

Find Similar Parts

Description Value
2.75 ns
8 Pins
null
-40 °C
1 V
3.6 V
null
null
TSSOP
2 Inputs
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  75,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.45635
3000+
$0.45635
6000+
$0.44728
12000+
$0.44086
24000+
$0.43462
48000+
$0.42212
SubTotal:
$1,369.05