PDP SEO Portlet

PCA8574D,518

I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, SOIC, 16 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCA8574D,518
Secondary Manufacturer Part#: PCA8574D,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA8574/74A provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus (serial clock (SCL), serial data (SDA)). The devices consist of eight quasi-bidirectional ports, 400 kHz I²C-bus interface, three hardware address inputs and interrupt output operating between 2.3 V and 5.5 V. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. The system master can read from the input port or write to the output port through a single register. The low current consumption of 4.5 µA (typical, static) is great for mobile applications and the latched output ports have 25 mA high current sink drive capability for directly driving LEDs. The PCA8574 and PCA8574A are identical, except for the different fixed portion of the slave address. The three hardware address pins allow eight of each device to be on the same I²C-bus, so there can be up to 16 of these I/O expanders PCA8574/74A together on the same I²C-bus, supporting up to 128 I/Os (for example, 128 LEDs). The active LOW open-drain interrupt output (INT) can be connected to the interrupt logic of the microcontroller and is activated when any input state differs from its corresponding input port register state. It is used to indicate to the microcontroller that an input state has changed and the device needs to be interrogated without the microcontroller continuously polling the input register via the I²C-bus. The internal Power-On Reset (POR) initializes the I/Os as inputs with a weak internal pull-up 100 µA current source.

  • I²C-bus to parallel port expander
  • 400 kHz I²C-bus interface (Fast-mode I²C-bus)
  • Operating supply voltage 2.3 V to 5.5 V with 5.5 V tolerant I/Os held to VDD with 100 µA current source
  • 8-bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25 mA sink capability for directly driving LEDs
  • Total package sink capability of 200 mA
  • Active LOW open-drain interrupt output
  • Eight programmable slave addresses using three address pins
  • Low standby current (4.5 µA typical)
  • -40 °C to +85 °C operation
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100 mA
  • Packages offered: SO16, TSSOP16, SSOP20

Technical Attributes

Find Similar Parts

Description Value
Gold
265
Surface Mount
MSL 2 - 1 year
8
-40 to 85 °C
16SO
16
10.5 x 7.6 x 2.45 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.84476
2000+
$0.80681
4000+
$0.80268
8000+
$0.79854
16000+
$0.7944