PCA8565TS/1,118
RTC IC, YY-MM-DD-DW, HH:MM:SS, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The PCA8565TS/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All address and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The built-in word address register is incremented automatically after each written or read data byte.
- Programmable clock output for peripheral devices
- Alarm and timer functions
- Internal power-ON reset
- Open-drain interrupt pin
- One integrated oscillator capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| TSSOP | ||
| I2C | ||
| Surface Mount | ||
| 8 | ||
| 2.5, 3.3, 5 V | ||
| 125 °C | ||
| -40 °C | ||
| 3.1 x 3.1 x 0.95 mm mm | ||
| PCA8565 Series | ||
| AEC-Q100 | ||
| TSSOP | ||
| 5.5 Vdc | ||
| 1.8 Vdc | ||
| HH:MM:SS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |