PDP SEO Portlet

PCA8561AHN-ARD

Evaluation Board, PCA8561, Arduino Shield Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA8561AHN-ARD
Secondary Manufacturer Part#: PCA8561AHN-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA8561AHN-ARD Arduino Shield board allows easy integration with Arduino EVKs to evaluate the PCA8561A Automotive 18 X 4 LCD Segment driver features. The LCD panel (DE 301-RS-20/6, Display Elektronik) on the board is used for multi-backplane and segment evaluations.

  • Single chip LCD controller and driver
  • Selectable backplane drive configuration: static, 2, 3 or 4 backplane multiplexing
  • Selectable display bias configuration: static, 1â?„2, or 1â?„3
  • 18 segment drives
  • Supply voltage: 1.8V to 5.5V (VDD, VLCD)
  • Low standby current (0.6µA)
  • 400KHz I2C-bus, 5MHz SPI bus
  • HVQFN32 plastic thermal enhanced very thin quad flat package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.5878
10+
$25.45725
30+
$25.3267
50+
$25.19615
100+
$25.0656