PDP SEO Portlet

PCA8550PW,118

I2C Multiplexer 16-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA8550PW,118
Secondary Manufacturer Part#: PCA8550PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The primary function of the 4-bit 2-to-1 I²C multiplexer is to select either a 4-bit input or data from a non-volatile register and drive this value onto the output pins. One additional non-multiplexed register output is also provided. The non-multiplexed output is latched to prevent output value changes during I²C writes to the non-volatile register. A write protect input is provided to enable/disable the ability to write to the non-volatile register. An override" input feature forces all outputs to logic 0."

  • 4-bit 2-to-1 multiplexer, 1-bit latch DIP switch
  • 5-bit internal non-volatile register
  • Override input forces all outputs to logic 0
  • Internal non-volatile register write/readable via I²C-bus
  • Write-protect pin enables/disables I²C writes to register
  • 2.5 V multiplexed outputs
  • 3.3 V non-multiplexed output (latched)
  • 5 V tolerant inputs
  • Useful for jumperless" configuration of PC motherboards
  • Designed for use in Pentium Pro/Pentium II systems
"

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.72519
5000+
$0.71349
10000+
$0.70166
20000+
$0.68989
40000+
$0.6782