PCA85073ADP/Q900Z
Click image to enlarge
Manufacturer:NXP
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCA85073ADP/Q900Z
Secondary Manufacturer Part#: PCA85073ADP/Q900Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| TSSOP | ||
| I2C | ||
| 8 | ||
| 1.8 V | ||
| 105 °C | ||
| -40 °C | ||
| 3.1 x 3.1 x 0.95 mm | ||
| AEC-Q100 | ||
| TSSOP | ||
| 5.5 Vdc | ||
| 900 mV | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |