PCA82C251T/YM,118
CAN Interface, Transceiver, CAN Transceiver, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: PCA82C251T/YM,118
Secondary Manufacturer Part#: PCA82C251T/YM,118
- RoHS 10 Compliant
- Tariff Charges
The PCA82C251T/YM,118 is the interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Slope control to reduce Radio Frequency Interference (RFI)
- Thermally protected
- Short circuit proof to battery and ground in 24V powered systems
- Low current Standby mode
- An unpowered node does not disturb the bus lines
- At least 110 nodes can be connected
- High speed (up to 1MBd)
- High immunity against electromagnetic interference
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Gold | ||
| 260 °C | ||
| 1 MBd | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 85 mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 8SO | ||
| 8 | ||
| Standby | ||
| 5 x 4 x 1.45 mm | ||
| ISO 11898-24 V | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |