PCA82C250T/YM,118
CAN Interface, ISO 11898, CAN Controller, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: PCA82C250T/YM,118
Secondary Manufacturer Part#: PCA82C250T/YM,118
- RoHS 10 Compliant
- Tariff Charges
PCA82C250T/YM,118 is an interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. Typical used at high-speed automotive applications (up to 1MBd).
- Supply voltage range from 4.5 to 5.5V
- Fully compatible with the “ISO 11898” standard
- High speed (up to 1MBd)
- Bus lines protected against transients in an automotive environment
- Slope control to reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally protected and low-current Standby mode
- Short-circuit proof to battery and ground
- An unpowered node does not disturb the bus lines and at least 110 nodes can be connected
- 8 pin SOIC package and operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Controller | ||
| Gold | ||
| 260 | ||
| 1 MBd | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 8SO | ||
| 8 | ||
| Standby | ||
| 5 x 4 x 1.45 mm | ||
| ISO 11898 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |