PCA82C250T/YM,115
CAN Interface, Transceiver, CAN Controller, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: PCA82C250T/YM,115
Secondary Manufacturer Part#: 52X6185
- RoHS 10 Compliant
- Tariff Charges
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Controller | ||
| Gold | ||
| 260 | ||
| 1 MBd | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 1.9, 1.7, 1.8 V | ||
| -40 to 125 °C | ||
| 8SO | ||
| 8 | ||
| Standby | ||
| 5 x 4 x 1.45 mm | ||
| ISO 11898 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |