PCA6416AHF,128
Low-Voltage Translating 16-bit I2C-Bus/SMBus I/O Expander 24-Pin HWQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The PCA6416A is a 16-bit general purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I²C-bus interface. NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. The PCA6416A has built-in level shifting feature that makes these devices extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required. Its wide VDD range of 1.65 V to 5.5 V on the dual power rail allows seamless communications with next-generation low voltage microprocessors and microcontrollers on the interface side (SDA/SCL) and peripherals at a higher voltage on the port side. There are two supply voltages for PCA6416A: VDD(I²C-bus) and VDD(P). VDD (I²C-bus) provides the supply voltage for the interface at the master side (for example, a microcontroller) and the VDD(P) provides the supply for core circuits and Port P. The bidirectional voltage level translation in the PCA6416A is provided through VDD(I²C-bus). VDD(I²C-bus) should be connected to the VDD of the external SCL/SDA lines. This indicates the VDD level of the I²C-bus to the PCA6416A. The voltage level on Port P of the PCA6416A is determined by the VDD(P). The PCA6416A register set consists of four pairs of 8-bit Configuration, Input, Output, and Polarity Inversion registers. At power-on, the I/Os are configured as inputs. However, the system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register
- I²C-bus to parallel port expander
- Operating power supply voltage range of 1.65 V to 5.5 V
- Allows bidirectional voltage-level translation and GPIO expansion between:
- 1.8 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V or 5 V Port P
- 2.5 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V or 5 V Port P
- 3.3 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V or 5 V Port P
- 5 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V or 5 V Port P
- Low standby current consumption:
- 1.5 µA typical at 5 V VDD
- 1.0 µA typical at 3.3 V VDD
- Schmitt-trigger action allows slow input transition and better switching noise immunityat the SCL and SDA inputs:
- Vhys = 0.18 V (typical) at 1.8 V
- Vhys = 0.25 V (typical) at 2.5 V
- Vhys = 0.33 V (typical) at 3.3 V
- Vhys = 0.5 V (typical) at 5 V
- 5 V tolerant I/O ports
- Active LOW reset input (RESET)
- Open-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 24HWQFN | ||
| 24 | ||
| 4 x 4 x 0.75 | ||
| Industrial | ||
| HWQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |