PDP SEO Portlet

PCA2131TF/Q900Y

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCA2131TF/Q900Y
Secondary Manufacturer Part#: PCA2131TF/Q900Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
YY:MM:DD:DW
HLSON
I2C|SPI
16
105 °C
-40 °C
5.5 V
1.2 V
HH:MM:SS (12h/24h)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.01014
8000+
$1.9702
16000+
$1.94191
32000+
$1.91441
64000+
$1.85938