PCA21125T/Q900/1,1
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, SPI, 1.3 V to 5.5 V, 14 Pins, TSSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCA21125T/Q900/1,1
Secondary Manufacturer Part#: PCA21125T/Q900/1,1
- RoHS 10 Compliant
- Tariff Charges
The PCA21125 is a CMOS Real-Time Clock (RTC) and calendar optimized for low-power consumption and an operating temperature up to 125 °C. Data is transferred via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.0 Mbit/s. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.
- AEC Q100 compliant for automotive applications
- Provides year, month, day, weekday, hours, minutes, and seconds based on32.768 kHz quartz crystal
- Resolution: seconds to years
- Clock operating voltage: 1.3 V to 5.5 V
- Low supply current: typical 0.8 µA at Tamb = 25 °C
- 4-line SPI-bus with separate, but combinable data input and output
- Serial interface at VDD = 1.6 V to 5.5 V
- 1 second or 1 minute interrupt output
- Freely programmable timer with interrupt capability
- Freely programmable alarm function with interrupt capability
- Integrated oscillator capacitor
- Internal Power-On Reset (POR)
- Open-drain interrupt pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| TSSOP | ||
| SPI | ||
| Surface Mount | ||
| 14 | ||
| 1.8, 2.5, 3.3, 5 V | ||
| 125 °C | ||
| -40 °C | ||
| 5.1 x 4.5 x 0.95 mm mm | ||
| AEC-Q100 | ||
| TSSOP | ||
| 5.5 Vdc | ||
| 1.3 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |