PDP SEO Portlet

PCA2001U/10AC/1,00

Watch Circuit DIE Wafer

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: PCA2001U/10AC/1,00
Secondary Manufacturer Part#: PCA2001U/10AC/1,00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA2000 and PCA2001 are CMOS integrated circuits for battery operated wrist watches with a 32 kHz quartz crystal as timing element and a bipolar 1 Hz stepping motor. The quartz crystal oscillator and the frequency divider are optimized for minimum power consumption. A timing accuracy of 1 ppm is achieved with a programmable, digital frequency adjustment. To obtain the minimum overall power consumption for the watch, an automatic motor pulse adaptation function is provided. The circuit supplies only the minimum drive current, which is necessary to ensure a correct motor step. Changing the drive current of the motor is achieved by chopping the motor pulse with a variable duty cycle. The pulse width and the range of the variable duty cycle can be programmed to suit different types of motors. The automatic pulse adaptation scheme is based on a safe dynamic detection of successful motor steps. A pad RESET is provided (used for stopping the motor) for accurate time setting and for accelerated testing of the watch. The PCA2000 has a battery End Of Life (EOL) warning function. If the battery voltage drops below the EOL threshold voltage (which can be programmed for silver oxide or lithium batteries), the motor steps change from one pulse per second to a burst of four pulses every 4 seconds. The PCA2001 uses the same circuit as the PCA2000, but without the EOL function.

  • Amplitude-regulated 32 kHz quartz crystal oscillator, with excellent frequency stabilityand high immunity to leakage currents
  • Electrically programmable time calibration with 1 ppm resolution stored in One TimeProgrammable (OTP) memory
  • The quartz crystal is the only external component connected
  • Very low power consumption, typical 90 nA
  • One second output pulses for bipolar stepping motor
  • Minimum power consumption for the entire watch, due to self adaptation of the motordrive according to the required torque
  • Reliable step detection circuit
  • Motor pulse width, pulse modulation, and pulse adaptation range programmable in awide range, stored in OTP memory
  • Stop function for accurate time setting and power saving during shelf life
  • End Of Life (EOL) indication for silver oxide or lithium battery (only the PCA2000 hasthe EOL feature)
  • Test mode for accelerated testing of the mechanical parts of the watc

Technical Attributes

Find Similar Parts

Description Value
Watch Circuit
1
1
5.5 V
-10 to 60 °C
DIE
No
DIE

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15064  Mult:15064  
USD $:
15064+
$0.27105
30128+
$0.26422
60256+
$0.2574
120512+
$0.25058
241024+
$0.24375