PDP SEO Portlet

PC56F84550VLF

MCU 32-bit MC56F84xxx 56800EX DSP 96KB Flash 3.3V 48-Pin QFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PC56F84550VLF
Secondary Manufacturer Part#: PC56F84550VLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F84xxx is based on our newly designed 32-bit DSP core. It is the market's fastest digital signal controller, offering exceptional precision, sensing and control for the most efficient digital power conversion and advanced motor control applications. The MC56F84xxx includes advanced high-speed and high-accuracy peripherals.

  • 100 MHz/100 MIPS 32-bit DSP core
  • 64 KB to 256 KB flash memory flexibility and Direct Memory Access (DMA) controller
  • Single-cycle math computations, fractional arithmetic support and parallel moves
  • Up to 24 PWM channels with input capture
  • Hi-res PWMs with 312 pico-second resolution
  • 2x 12-bit high-speed (HS) ADCs with 3.3 Msps resolution
  • 1x 16-bit ADC with 1 Msps resolution
  • 4 analog comparators with integrated 6-bit DACs speed system event identification and shutdown of the PWM outputs
  • 1 12-bit DAC with auto waveform generation
  • Various communication peripherals: 3 QSCIs; 3 QSPIs; 2 I²C/SMBus; 1 FlexCAN
  • <

    Technical Attributes

    Find Similar Parts

    Description Value
    36
    12-bit, 16-bit
    32 Bit
    56800EX
    QFP
    Surface Mount
    CAN/I2C/SCI/SPI
    MC56F
    MC56F845xx
    39
    48
    80
    105 °C
    -40 °C
    MC56F Family MC56F845xx Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $14.47
    2+
    $14.39765
    4+
    $14.3253
    8+
    $14.25295
    16+
    $14.1806