P82B96TD,118
Bus Buffer, Dual, Bidirectional, 2 Input, 2 V to 15 V, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
The P82B96TD,118 is a dual bi-directional Bus Buffer creates a non-latching, bi-directional, logic interface between the normal IC-bus and a range of other bus configurations. It can interface IC-bus logic signals to similar buses having different voltage and current levels. It achieves this interface without any restrictions on the normal IC-bus protocols or clock speed. The IC adds minimal loading to the IC-bus node and loadings of the new bus or remote IC-bus nodes are not transmitted or transformed to the local node. Restrictions on the number of IC-bus devices in a system or the physical separation between them is virtually eliminated. Transmitting SDA and SCL signals via balanced transmission lines or with galvanic isolation (opto-coupling) is simple because separate directional Tx and Rx signals are provided. The Tx and Rx signals may be directly connected without causing latching, to provide an alternative bi-directional signal line with IC-bus properties.
- Bidirectional data transfer of I²C-bus signals
- Isolates capacitance allowing 400pF on Sx/Sy side and 4000 pF on Tx/Ty side
- Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
- Low power supply current
- Latch-up free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Bidirectional Bus Buffer | ||
| 2 Element | ||
| 2Input | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 15 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |