P4080DS-PC
QorIQ P4080 Processor Development System
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: P4080DS-PC
Secondary Manufacturer Part#: P4080DS-PC
- RoHS 10 Compliant
- Tariff Charges
P4080DS-PC is a QorIQ P4080 development system (rev3.0 silicon). The P4080DS is a flexible development system supporting the NXP® P4080, P4040 and P4081 processors. The board, with its rich I/O mix, is intended for initial target development and evaluatio
- Core complex: P4080, 1.5 GHz core with 1333MHz DDR3 data rate
- Networking elements: 10GbE supported with optional XAUIRISER card
- Accelerators and memory control: 128MB NOR (fast boot), SPI-based 16MB EEPROM and SD media card slot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| 128MB NOR Flash|16MB SPI EEPROM | ||
| No | ||
| No | ||
| SD card | ||
| DDR3 | ||
| Processor Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |