PDP SEO Portlet

P3T2030DUKAZ

Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, WLCSP, 4 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: P3T2030DUKAZ
Secondary Manufacturer Part#: P3T2030DUKAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P3T2030DUKAZ is a digital temperature sensor. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with an overtemperature detection. The device contains a number of data registers: Configuration stores the device settings such as device operation mode, and temperature register (Temp) stores the digital temp reading, which communicates by a controller via the 2-wire serial I3C/I2C-bus interface. It can be configured for different operation conditions. It can be set in normal mode to monitor periodically the ambient temperature, or in shutdown mode to minimize power consumption. The temperature register always stores a 12bit two's complement data (2Bytes), giving a temperature resolution of 0.0625°C. It also allows 8-bit (MSByte) reading with temperature resolution of 1°C. Applications include portable devices, IoT, SSD, industrial controllers, servers and PC/notebook.

  • Temperature-to-digital converter range from -40°C to +125°C
  • Supply voltage range from 1.4V to 1.98V
  • Programmable undertemperature and overtemperature registers
  • Eight different target address options
  • Accuracy of ±2°C from -40°C to +125°C at VCC = 1.62V
  • Low quiescent current of 6µA supply current (typical)
  • Available in 4 pin WLCSP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.34286
7000+
$0.32432
14000+
$0.31579
28000+
$0.30769
56000+
$0.3