PDP SEO Portlet

P3T1755DPZ

Temp Sensor Digital-OUT I2C/I3C 8-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: P3T1755DPZ
Secondary Manufacturer Part#: P3T1755DPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P3T1755DPZ is an I3C, I²C-bus interface, 0.5°C accuracy, digital temperature sensor. It uses an on-chip band gap temperature sensor and an A-to-D conversion technique with overtemperature detection. The device contains a number of configuration and data registers to store the device settings, such as device operation mode, and a temperature register (Temp) to store the digital temp reading that can be communicated by a controller via the 2-wire serial I3C (up to 12.5MHz) and I²C (up to 3.4MHz) interface. The I²C interface supports up to 32 target addresses and an alert function that becomes active when the temperature exceeds the programmed limits. The I3C interface supports IBI (In Band Interrupt) where P3T1755 emits its address into the arbitrated address header on the I3C bus to notify the controller of an interrupt. It does not require an additional interrupt pin. The application includes IoT, portable devices, SSD, industrial controllers, servers, and PC/Notebook.

  • Supply voltage range from 1.4 to 3.6V, resolution is 12bits (0.0625°C) typ (Tamb = -40 to +125°C)
  • Programmable overtemperature alerts
  • Temperature accuracy range from -0.5 to +0.5°C (T = -20 to + 85°C, 1.4 to 3.6V)
  • Quiescent current (VCC = 1.8V) is 4.1µA typ (I²C bus inactive, R1 = 1, R0 = 1, Tamb = +25°C)
  • ESD protection exceeds 2000V HBM per JS-001-2017 and 1000V CDM per JS-002-2018
  • Power-on reset voltage is 1.2V max (VCC =1.4 to 3.6V, Tamb = -40 to +125°C)
  • Input capacitance is 10pF max (digital pins, VCC =1.4 to 3.6V, Tamb = -40 to +125°C)
  • Output voltage range from -0.3 to +4.0V at output pin
  • Input capacitance is 10pF max (digital pins, VCC =1.4 to 3.6V, Tamb = -40 to +125°C)
  • TSSOP8 package, ambient temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27027
5000+
$0.2649
10000+
$0.2611
20000+
$0.2574
40000+
$0.25045