PDP SEO Portlet

P3S0210BQ-ARD

P3S0210 Dual Bidirectional I3C Switch and Voltage Level Translator Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: P3S0210BQ-ARD
Secondary Manufacturer Part#: P3S0210BQ-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P3S0210BQ-ARD is a P3S0210 dual bidirectional I3C switch and voltage level translator evaluation board. The P3S0210 evaluation board allows the customer to evaluate the on-board P3S0210 dual bidirectional I3C-bus 1:2 and 2:1 switch and voltage level translator with auto direction sensing. The evaluation board can be connected to the customer's I²C/I3C controller via a 100 mil pitch header, or via the Arduino® interface headers. The board is powered by a USB cable, and the on-board LDOs are used to provide power to the P3S0210 as well as the rest of the components on the board. Each P3S0210 port has one on-board 8-bit I²C GPIO expander (PCA9538) and one I3C temperature sensor (P3T1175) connected to the port. The user I²C/I3C controller can access these devices via the port I²C/I3C interface headers. Applications include industrial, mobile, smart home.

  • On-board I²C and I3C target devices, I3C temperature sensor and I²C 8-bit GPIO
  • VCCP1, VCCP2, VCCPS, VCCE and VCCR supply selectable voltages via jumpers
  • Port 1 to port S or port 2 to port S is selectable
  • Evaluation board is USB powered so external power supply is not required
  • Can be connected to a standard NXP microcontroller board via Arduino interface headers
  • Off the board I²C and I3C target devices can conveniently connected to P3S0210 via on-board headers

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Yes
GPIO|I2C|I3C|USB
Evaluation Board P3S0210BQ, Motor Control Shield
Evaluation Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  2
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.779