PDP SEO Portlet

P3S0200GMX

Analog Switch, Analog Multiplexer/Demultiplexer, 2-Channel, DPST, 2:1/1:2, 6 ohm, 2.3 V to 3.6 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: P3S0200GMX
Secondary Manufacturer Part#: P3S0200GMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P3S0200 is an I3C switch with hardware select and enable which is ideally suited for the switching of high-speed I3C signals in communication and server applications, such as servers, workstations, and notebooks that have limited I3C I/Os. The wide bandwidth (52MHz) of this switch allows signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from the I3C controller to one of two corresponding targets with hardware select pin. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation. Applications are I3C or I2C 2:1 or 1:2 mux with hardware select pin allowing bus voltage up to 5.5V.

  • Wide supply voltage range from 2.3V to 3.6V
  • Switch voltage accepts signals up to 5.5V
  • 1.8V control logic at VCC = 3.6V, 6pF (typical) ON-state capacitance
  • Low-power mode when active low OE is HIGH (2µA maximum)
  • 6ohm (maximum) ON resistance, 0.1ohm (typical) ON resistance mismatch between channels
  • Latch-up performance exceeds 100mA per JESD 78B class II level A
  • Specified from -40 °C to +85 °C
  • Server DDR5 RDIMM I3C-bus multiplexing

Technical Attributes

Find Similar Parts

Description Value
X2SON
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
I2C, I3C
2:1, 1:2
2
10
6 Ohm
3.6 Ohm
85 °C
-40 °C
Single Supply
2.3V to 3.6V
DPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.54814
10000+
$0.51851
20000+
$0.50487
40000+
$0.49192
80000+
$0.47962