P32K358GHT0VJBST
ARM MCU, 32-bit, ARM Cortex-M7, 240 MHz, 8 MB, 1152 KB, 289 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
P32K358GHT0VJBST is a S32K3xx product series ASIL D Lockstep Core + one, 8MB general purpose MCU. Further extends the highly scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency and more memory. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space-saving package options. The S32K3xx series offers a broad range of memory, peripherals and performance options. Standard family SW package including real time driver including combined SDK & Autosar MCAL (ISO26262, crypto driver included), Standard Security Firmware, Safety Peripheral Driver (SPD) and Inter-core communication framework(IPCF).
- 1 x M7 lockstep core plus 1 x M7 core plate form, integrated DSP, configurable NVIC
- For internal software development
- 8MB program flash memory, 128KB data flash memory, 1Gbps Ethernet MAC
- 1152KB (incl 384KB TCM) total RAM and 64KB standby RAM
- 240MHz frequency, 32 DMA channels, 8 FlexCAN instances, 1 GMAC instances
- 2 SAI instances, 16 LPUART instances, 6 LPSPI instances, 2 I2C instances, 32 FlexIO
- Features Non-Maskable Interrupt (NMI) and One Temperature Sensor (TempSense)
- Voltage range from 2.97V to 5.5V
- Advanced security module
- 289 ball BGA package and temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, LPUART, SP | ||
| P32K3 | ||
| P32K358 | ||
| 235 | ||
| 289 | ||
| 240 MHz | ||
| 105 °C | ||
| -40 °C | ||
| P32K3 Family P32K358 Series Mi | ||
| 8 MB | ||
| AEC-Q100 | ||
| 1152 KB | ||
| 5.5 V | ||
| 2.97 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | null |