PDP SEO Portlet

P3041NXN7PNC

MOTP3041NXN7PNC

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: P3041NXN7PNC
Secondary Manufacturer Part#: P3041NXN7PNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ P3041 processor is an optimized quad-core device that leverages architectural features pioneered in the P4 platform. Built on Power Architecture technology, the P3041 fits into many of the same applications as the P4 platform processors, yet is designed to offer a more power- and cost-efficient solution. The P3041 includes P4 platform features such as the three-level cache hierarchy for low latencies, hardware hypervisor for robust virtualization support, data path acceleration architecture (DPAA) for offloading packet handling tasks from the core and the CoreNet switch fabric which eliminates internal bottlenecks. This enables architectural compatibility from the P3041 to the P4 platform and also to the P5 platform, which uses the same architecture. P3041 is pin-compatible with P4040, P4080, P5010, and P5020.

Core Complex

  • Four high-performance e500mc cores up to 1.5 GHz
  • Three level cache-hierarchy: 32 KB I/D L1, 128 KB private L2 per core, 1 MB shared CorNet platform cache

Networking Elements

  • One 10 Gbps Ethernet (XAUI) controllers
  • Five 1 Gbps Ethernet controllers available on SGMII, 2.5 Gbps SGMII, or RGMII

Accelerators and Memory Control

  • 64-bit (72-bit with ECC) DDR2/3 memory controller up to 1.3 GHz datarate
  • DPAA incorporating acceleration for the following functions:
    • Packet parsing, classification, and distribution
    • Queue management for scheduling, packet sequencing, and congestion management
    • Hardware buffer management for buffer allocation and de-allocation
    • Encryption (SEC 4.2)
    • RegEx Pattern Matching (PME 2.1)

Basic Peripherals and Interconnect

  • High-speed peripheral interfaces:
    • Four PCI Express® v2.0 controllers/ports runnin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$591.61476
4+
$581.7882
8+
$571.88513
16+
$561.99363
32+
$557.0494