PDP SEO Portlet

MC56F8036VLF

Digital Signal Controller, 56800E, 32 MHz, 64 KB, 39 I/O's, CAN, I2C, SCI, SPI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8036VLF
Secondary Manufacturer Part#: MC56F8036VLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale 56F803X digital signal controllers belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. Supports industrial and motor control, home appliances, inverters, smart sensors, fire and security systems, switched-mode power supply, power management, and medical monitoring On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Supported by robust development tools to simplify and accelerate time-to-market

  • DSP and MCU functionality in a unified,C-efficient architecture with up to 32 MIPS at 32 MHz core frequency
  • 64 KB (32K x 16) program Flash
  • 8 KB (4K x 16) unified data/program RAM
  • Integrated Peripherials:
    • Controller area network (CAN)
    • One 6-channel pulse width modulation (PWM) module
    • Three programmable interval timers (PITs)
    • Up to 53 GPIO lines
    • Two up to 8-channel 12-bit analog-to-digital converters (ADCs)
    • Two 12-bit digital-to-analog converters (DACs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    I2C/SCI/SPI
    39
    48
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $8.34706
    2500+
    $8.25142
    5000+
    $8.20911
    10000+
    $8.1668
    20000+
    $8.12448