OMPCA9959LEDEV
PCA9959 LED Driver Evaluation Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OMPCA9959LEDEV
Secondary Manufacturer Part#: 26AK2547
- RoHS 10 Compliant
- Tariff Charges
PCA9959 LED driver evaluation board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Supply voltage of 2.7V to 5.5V and low standby current (170µA)
- 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
- 10MHz SPI interface and output enable (/OE) pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| I2C|SPI|USB | ||
| OMPCA9959LEDEV Board, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag | ||
| Evaluation Board | ||
| 1 USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |