OM40007UL
LPC54018 ARM Cortex-M4 Microcontroller IoT Module Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OM40007UL
Secondary Manufacturer Part#: OM40007UL
- RoHS 10 Compliant
- Tariff Charges
LPC54018 IoT module for the LPC540xx family of microcontroller (MCUs). This is self-contained, high performance, IEEE802.11 enabled microcontroller module for development of products based on the LPC540xx MCU family. It can be used standalone or plugged into a motherboard/baseboard for rapid product development and prototyping. LPC54018 power-efficient MCUs with advanced peripherals based on Arm® Cortex®-M4 core, running at 180MHz.
- Dual expansion connectors provide access to wide range of peripherals and memory expansion
- High-speed device USB port
- Longsys GT1216 Wi-Fi module based on Qualcomm QCA4004
- 128Mb Macronix serial NOR flash
- 10//100 Ethernet, smart card
- Full speed USB host/device port
- External debug probe connector
- Reset switch
- Fully supported by MCUXpresso Eclipse-based IDE and GNU C/C++ toolchain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 128Mb NOR Flash | ||
| Yes | ||
| Yes | ||
| Serial I2C|SPI|UART | ||
| 2 | ||
| Development Board | ||
| USB Host | ||
| WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |