PDP SEO Portlet

OM40005UL

Development Board, LPCXpresso 51U68, LPC51U68JBD64 MCU, Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM40005UL
Secondary Manufacturer Part#: OM40005UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPCXpresso51U68 board for the LPC51U68 MCUs. It provides a powerful and flexible development system for NXP's Arm® Cortex®-M family of MCUs. The LPCXpresso51U68 board has been designed to enable evaluation of and prototyping with the LPC51U68 MCU leveraging the high-performance Cortex-M0+ core, power-efficiency and cost sensitive capabilities provided by the MCU device.

  • On-board, USB based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
  • Link2 probe can be used with on-board LPC51U68 or external target
  • Support for external debug probes
  • Tri-colour LED
  • Expansion options based on Arduino™ UNO and PMod™, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • Built-in power consumption measurement
  • UART, I2C and SPI port bridging from LPC51U68 target to USB via the on-board debug probe
  • FTDI UART connector

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
PMOD|Serial I2C|SPI|UART
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.3932
2+
$46.1565
4+
$45.9198
8+
$45.6831
16+
$45.4464