PDP SEO Portlet

OM40002UL

Development Board, LPC8N04 MCU, Integrated NFC, ARM Cortex M0

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM40002UL
Secondary Manufacturer Part#: OM40002UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM40002UL from NXP is a development board for LPC8N04 MCU. The LPC8N04 development board provides a powerful and flexible development system for NXP's innovative, NFC enabled LPC8N04 Arm® Cortex®-M0+ based MCU. The board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with option for music playback. The LPC8N04 process section of the board with its integral NFC antenna can be detached for deployment in prototype or proof-of-concept designs.

  • Compatible with MCUXpresso IDE and other popular toolchains (IAR® and Keil®)
  • On-board CMSIS-DAP (debug probe) based on LPC11U35 MCU
  • Debug connector to allow debug of target MCU using an external probe
  • Detachable LPC8N04 minimal target with integrated PCB antenna
  • Supports energy harvesting operation with no battery or external power connection
  • User and target reset buttons
  • 5x7 LED array for user applications
  • Surface mount speaker with amplifier for PWM based sound output
  • Pre-programmed with demo message scrolling /tune playing application

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.94318
2+
$22.74781
4+
$22.55314
8+
$22.35664
16+
$22.16102