OM40001UL
Development Board, LPCXpresso 804, LPC804 MCU, CRC, I2C, CTI
- RoHS 10 Compliant
- Tariff Charges
LPCXpresso804 board for the LPC804 family of MCUs. It enables easy evaluation of the LPC804 MCU including capacitive touch capabilities and the programmable logic unit (PLU). This three board set is comprised of an LPC804 MCU board (pictured below) with an on-board CMSIS-DAP debug probe, a PLU shield including LEDs, switches and oscillators for quick and easy design prototyping and a five-button capacitive touch shield with LED indicators for each button.
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
- LPC804 Arm® Cortex®-M0+ MCU in a TSSOP24 package running up to 15MHz
- On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
- Debug connector to allow debug of target LPC802 MCU using an external probe
- Three user LEDs
- Reset button
- 1Mb Winbond SPI flash
- NXP LM75BDP temperature sensor
- PLU shield includes LEDs, switches and oscillators for quick and easy design prototyping
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| Serial I2C | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |