OM40000UL
Development Board, LPCXpresso 802, LPC802 SoC, I2C Grove, Arduino Compatible
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OM40000UL
Secondary Manufacturer Part#: 51AC2147
- RoHS 10 Compliant
- Tariff Charges
LPCXpresso802 board for the LPC802 family of MCUs. It provides a powerful and flexible development system for NXP’s low end Arm® Cortex®-M0+ based MCUs. The LPCXpresso802 board was created to enable evaluation of and rapid prototyping of the LPC802 family of MCUs. The board is compatible with NXP’s MCUXpresso integrated development environment (IDE) and other popular toolchains including IAR and Keil.
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
- LPC802 Arm Cortex-M0+ MCU running at up to 15MHz
- On-board CMSIS-DAP (debug probe) with VCOM port based on LPC11U35 MCU
- Debug connector to allow debug of target LPC802 MCU using an external probe
- LPC802 reset button
- 1MB Winbond SPI flash
- NXP LM75BDP temperature sensor
- Detachable board section with LEDs and potentiometer for prototyping and demo development
- I²C Grove connector for easy connection of sensors or to use LPCXpresso802
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| Serial I2C | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |