OM13790HOST
Host Board, OM13790, USB Type-C Shield Gen 2 - Host Side Video Source
- RoHS 10 Compliant
- Tariff Charges
OM13790HOST is a OM13790 host: USB Type-C shield board Gen 2 with display port Alt mode. NXP’s Generation 2.0 USB Type-C shield board, combined with an MCUXpresso SDK with USB Power Delivery Stack, allows you to tether a USB Type-C connector to select Kinetis®, LPC, and i.MX RT Development Platforms. This shortens the learning curve by leveraging NXP’s Easy-to-use hardware and MCUXpresso software and tools, the only solution like it on the market. It enables Type-C support for display port alt-mode with seamless effort and offers numerous voltage protection services, promising easy and effective designs. Jump into development quickly with our ready-to-play USB Type-C development kit, including the USB Type-C shield generation 2 host board, an AC/DC adapter to power the shield board, MCUXpresso SDK with USB power delivery stack, and hardware and software setup guides.
- Plug-and-play USB Type-C development kit
- MCUXpresso SDK with USB power delivery library
- Hardware and software setup guides
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| DisplayPort | ||
| No | ||
| No | ||
| USB | ||
| PTN5110 Board | ||
| Dock Shield Board | ||
| USB2.0 Type C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |