PDP SEO Portlet

OM13584UL

PTN5150A USB Type-C Configuration Channel logic IC Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13584UL
Secondary Manufacturer Part#: OM13584UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13584UL is a PTN5150A-PTN36043 USB Type-C CC logic evaluation kit. The PTN5150A-PTN36043 evaluation board can demonstrate the USB Type-C CC control logic behaviour for both DFP and UFP cases. It can be controlled through either on-board strapping options, or I2C interface using tools such as Aardvark I2C tool. Depending on the device connected on the Type-C receptacle, the on-board status LEDs can indicate current connection type. There is also an USB3 SuperSpeed redriver PTN34043 that is designed for Type-C application to extend the driver strength of the USB3 5Gbps signal.

  • USB Type-C CC logic controller and USB3 SuperSpeed Redriver with adjustable EQ/OS/DE
  • GPIO interface or I2C interface controls
  • Board can be powered from Type-A connector, Type-C connector (UFP configuration), or 5 VDC barrel
  • DFP current mode detection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$209.083
2+
$208.01625
4+
$206.9495
8+
$205.88275
16+
$204.816