PDP SEO Portlet

OM13561JP

PTN3460I DisplayPort to LVDS Bridge Demonstration Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13561JP
Secondary Manufacturer Part#: OM13561JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13561JP is a PTN3460I demo board. The PTN3460/3460I demo board provides an easy interface between a host system (PC/Laptop) with a DisplayPort connector and an LCD panel with LVDS signal inputs. PTN3460/3460I acts as a bridge between the PC's DisplayPort connector and a LCD panel by converting DisplayPort protocol to LVDS format.

  • eDP compiling PWM signal generation or PWM signal pass through from eDP source
  • Compliant to DP v1.2a and v1.1a, compliant to eDP v1.2 and v1.1
  • Supports DisplayPort symbol error rate measurements
  • Supports RGB data packing as per JEIDA and VESA data formats
  • Supports pixel clock frequency from 25MHz to 112MHz
  • Supports main link operation with one or two lanes
  • Supports main link rate: reduced bit rate (1.62Gbit/s) and high bit rate (2.7Gbit/s)
  • Supports 1Mbit/s AUX channel, supports down spreading to minimize EMI
  • Programmable AUX P/N swap and DP main link P/N swap
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$995.68
2+
$990.6
4+
$985.52
8+
$980.44
16+
$975.36