PDP SEO Portlet

OM13512UL

PCF2123 SPI Real Time Clock/Calendar Demonstration Board

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: OM13512UL
Secondary Manufacturer Part#: OM13512UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF2123 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25 Mbit/s. An alarm and timer function is also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock.

  • Real time clock provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Low backup current while running: typical 100 nA at VDD = 2.0 V and Tamb = 25 ?
  • Resolution: seconds to years
  • Watchdog functionality
  • Freely programmable timer and alarm with interrupt capability
  • Clock operating voltage: 1.1 V to 5.5 V
  • 3 line SPI-bus with separate, but combinable data input and output
  • Serial interface at VDD = 1.8 V to 5.5 V
  • 1 second or 1 minute interrupt output
  • Integrated oscillator load capacitors for CL = 7 pF
  • Internal Power-On Reset (POR)
  • Open-drain interrupt and clock output pins
  • Programmable offset register for frequency adjustment

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: