OM13506UL
PCF8553 40x4 LCD Segment Driver Demonstration Board
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OM13506UL
Secondary Manufacturer Part#: OM13506UL
- RoHS 10 Compliant
- Tariff Charges
PCF8553 is an ultra low-power LCD segment driver with 4 backplane- and 40 segment-driver outputs, with either an I2C- or an SPI-bus interface. It comprises an internal oscillator, bias generation, instruction decoding, and display controller.
- Single chip LCD controller and driver
- Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
- Selectable display bias configuration: static, 1/2, or 1/3
- Internal LCD bias generation with buffers
- 40 segment drives:
- Up to 20 7-segment numeric characters
- Up to 10 14-segment alphanumeric characters
- Any graphics of up to 160 segments/elements
- Auto-incrementing display data and instruction loading
- Versatile blinking modes
- Independent supplies of VLCD and VDD
- Power supply ranges:
- 1.8 V to 5.5 V for VLCD
- 1.8 V to 5.5 V for VDD
- Ultra low-power consumption
- 400 kHz I2C-bus interface
- 5 MHz SPI-bus interface
- Internally generated or externally supplied clock signal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Displays Tools | ||
| LCD | ||
| No | ||
| USB | ||
| Demonstration Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |