PDP SEO Portlet

OM13480UL

NVT4555 SIM Card Interface Level Translator Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13480UL
Secondary Manufacturer Part#: OM13480UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NVT4555 device is built for interfacing a SIM card with a single low-voltage host side interface. The NVT4555 contains an LDO that can deliver two different voltages, 1.8 V or 2.95 V from typical mobile phone battery voltages up to 5.25 V and three level translators to convert the data, RSTn and CLKn signals between a SIM card and a host microcontroller. The NVT4555 contains one voltage select pin (CTRL) to select either 1.8 V or 2.95 V for SIM card power supply and one active HIGH enable pin (EN) to enable normal operation. The NVT4555 is compliant with all ETSI, IMT-2000 and ISO-7816 SIM/Smart card interface requirements.

  • Support SIM card supply voltages 1.8 V and 2.95 V
  • Input voltage range to LDO: 2.5 V to 5.25 V
  • Host microcontroller operating voltage range: 1.1 V to 3.6 V
  • Automatic level translation of I/O, RSTn and CLKn between SIM card and host side interface with capacitance isolation
  • Low current shutdown (EN = 0) mode < 1 µA
  • Supports clock speed beyond 5 MHz clock
  • Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
  • ±8 kV IEC61000-4-2 ESD protected on all SIM card contact pins
  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • Available in 12-pin WLCSP package (1.19 mm x 1.62 mm x 0.56 mm (nominal), 0.4 mm pitch)

Technical Attributes

Find Similar Parts

Description Value
No
Interface Tools
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$162.0822
2+
$161.25525
4+
$160.4283
8+
$159.60135
16+
$158.7744