PDP SEO Portlet

OM13257,598

Daughter Card, LM75, SE95DP, PCT2075, Temperature Sensor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13257,598
Secondary Manufacturer Part#: OM13257,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13257,598 is an universal temperature sensor daughter card for the Fm+ development kit. The OM13257 allows one to evaluate almost all of the NXP® temperature sensor portfolio using the Fm+ development board and GUI. Pinout differences between devices are handled via jumpers and power supplies can be provided by the development board or via an external power supply. No test device is mounted on the board, however an 8-pin footprint for TSSOP8, an 8-pin footprint for XSON8U and HWSON8, and a 6-pin footprint for the PCT2202 WLCSP6 are provided allowing the user to solder the device of interest onto the board for evaluation. Connectors allow direct connection to the Fm+ Development Board and the Total Phase Beagle.

  • Three different footprints to solder almost any NXP® Temperature Sensor
  • Complete device evaluation using NXP Fm+ GUI
  • Direct plug-in connection to NXP Fm+ development board
  • Jumpers to program different I²C addresses
  • Flexible power supply configuration: 3.3V or 5V

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
Daughter Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$63.3472
2+
$58.90587
4+
$58.40176
8+
$57.89293
16+
$57.38636