PDP SEO Portlet

OM13098UL

Development Board, LPC54628, 32bit, ARM Cortex-M4

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13098UL
Secondary Manufacturer Part#: OM13098UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OM13098UL is a LPCXpresso54628 development board. The board is comprised of target LPC54628 device with an onboard, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The onboard probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The board is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC546xx devices. The LPCXpresso54628 is binary backward compatible with the LPCXpresso54608 and LPCXpresso54618 boards. The LPCXpresso54628 board is an Arm® Mbed™-Enabled platform for developing the Internet of Things with a free, open-source embedded operating system.

  • LPC54628 Arm® Cortex® - M4 (running at up to 220MHz)
  • Built-in power consumption measurement for target LPC546xx MCU
  • 272x480 colour LCD with a capacitive touchscreen
  • High-speed USB, support for external debug probe and 10/100Mbps Ethernet (RJ45 connector)
  • Multiple expansion options, including Arduino® UNO and PMod
  • Winbond 128MB W25Q128JVFIM quad-SPI flash
  • Winbond 128MB W9812G6JB-6I SDRAM
  • Full-size SD/MMC card slot
  • Knowles SPH0641LM4H digital microphone and stereo audio codec with line in/out
  • 3 x user LEDs, plus reset, ISP (3) and user buttons

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
Yes
No
SPI|UART
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$288.12
2+
$277.61577
4+
$275.23997
8+
$272.84191
16+
$270.45454