PDP SEO Portlet

OM13085UL

LPCXpresso LPC1769 with CMSIS DAP Probe Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13085UL
Secondary Manufacturer Part#: OM13085UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM13085 is a pioneered by NXP and Embedded Artists, the LPCXpresso™ Development Platform includes LPCXpresso target boards to get you up and running quickly. Designed for simple, rapid prototyping and evaluation, LPCXpresso™ development boards work with the LPCXpresso IDE and other industry leading partner tool chains. LPCXpresso™ is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production. This LPCXpresso™ board is populated with the LPC1769 to demonstrate and enable evaluate of the features of the LPC1700 product series. The board includes an on-board, CMSIS-DAP compatible debug probe as well as a connector for use with 3rd party debug probes.

  • LPC1769 Cortex-M3 based microcontroller
  • Integrated CMSIS-DAP debug probe
  • Debug probe section of the board can be snapped off to reduce board size
  • 10-pin SWD connector for use with an external debug probe
  • Ethernet 10/100 PHY
  • Reset and ISP boot mode buttons
  • Tricolor LED
  • LPCXpresso/mbed debug expansion connectors

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
512KB Flash
Yes
No
Ethernet|USB
Eval Board LPC1769 LPCXpresso, CMSIS-DAP Compatible Debug Probe, Connector
64 KB
SRAM
LPCXpresso Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.75
2+
$28.50519
4+
$28.26125
8+
$28.1008
16+
$27.76989