PDP SEO Portlet

OM13077UL

LPCXpresso LPC54102 32-bit ARM Cortex-M4 /M0+ MCU Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13077UL
Secondary Manufacturer Part#: OM13077UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM13077 is a LPCXpresso54102 board with onboard LPC54102 low power microcontroller, designed to make user to easily get started with their own project. The LPC54102 is an ARM Cortex-M4F based, low cost 32bit microcontroller operating at CPU frequencies of up to 100MHz. The LPCXpresso54102 is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an onboard debug probe. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso54102 is fully supported by the free LPCOpen Software Development Platform for NXP microcontrollers.

  • Onboard high speed USB based debug probe with CMSIS-DAP & Redlink protocol support
  • External debug probe option
  • Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
  • Expansion options based on Arduino UNO, Pmod and additional expansion port pins
  • Onboard 1.8V and 3.3V regulators plus external power supply option
  • Built in MCU power consumption and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54102 target to USB via the onboard debug probe
  • FTDI UART connector
  • Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.32
2+
$33.15
4+
$32.98
8+
$32.81
16+
$32.64