PDP SEO Portlet

OM13076UL

LPC18S37 32-Bit ARM Based Microcontroller Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13076UL
Secondary Manufacturer Part#: OM13076UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC18S37/LPC18S57 are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The LPC18S37/LPC18S57 operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The LPC18S5x/S3x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State-configurable Timer/PWM two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

  • LPC18S37 MCU runs up to 180MHz
  • On-board high-speed USB based debug probe (ext probe support)
  • Tri-colour LED
  • Target reset, ISP and WAKE buttons
  • Expansion options based on Arduino UNO R3 and Pmod, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • On-board Ethernet PHY (output available at expansion connectors)
  • High speed USB A/B connector
  • 8Mb Macronix quad SPI flash
  • UART, I2C and SPI port

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.3302
2+
$32.16525
4+
$32.0003
8+
$31.83535
16+
$31.6704