PDP SEO Portlet

OM13071UL

Development Board, LPCXpresso824-MAX Board for LPC82x Family MCUs, Low Cost

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13071UL
Secondary Manufacturer Part#: OM13071UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OM13071 is a LPCXpresso824-MAX development board with onboard LPC824 microcontroller, designed to make user to easily get started with their own project. The LPC824 is an ARM Cortex-M0+ based, low cost 32bit microcontroller operating at CPU frequencies of up to 30MHz. The LPCXpresso824-MAX is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso824-MAX includes a standard 10 pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform. The LPCXpresso824-MAX can be configured to use external debug probes from Keil, IAR and other development tools that support CMSIS-DAP.

  • Compatible with LPCXpresso IDE, mbed and other toolchains
  • Onboard CMSIS-DAP (debug probe) with USB based on LPC11U35 MCU
  • Debug connector to allow debug of target MCU through an external probe
  • Tri colour LED, ISP and WAKE buttons for easy testing of software functionality
  • Target reset button
  • Target pins available on standard LPCXpresso/mbed expansion connector
  • Arduino connectors compatible with the Arduino UNO platform
  • Pmod expansion header
  • Powering options from multiple sources
  • Options to allow measurement of current consumed by target MCU

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.52
2+
$23.4
4+
$23.28
8+
$23.16
16+
$23.04